Part Details for ACTR000603-46R4DTP by Chilisin Electronics Corp
Overview of ACTR000603-46R4DTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACTR000603-46R4DTP
ACTR000603-46R4DTP CAD Models
ACTR000603-46R4DTP Part Data Attributes
|
ACTR000603-46R4DTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ACTR000603-46R4DTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: TS 16949 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ACTR000603-46R4DTP
This table gives cross-reference parts and alternative options found for ACTR000603-46R4DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTR000603-46R4DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF060346R40.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | ACTR000603-46R4DTP vs ADF060346R40.5%50PPM/KKP5 |
CDP060346R40.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ACTR000603-46R4DTP vs CDP060346R40.5%50PPM/KKP5 |
RK73G1JRTTD46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ACTR000603-46R4DTP vs RK73G1JRTTD46R4D |
RK73G1JLTP46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ACTR000603-46R4DTP vs RK73G1JLTP46R4D |
RK73G1JRTTP46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ACTR000603-46R4DTP vs RK73G1JRTTP46R4D |
ADF060346R40.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | ACTR000603-46R4DTP vs ADF060346R40.5%50PPM/KKP20 |
RK73G1JTTD46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ACTR000603-46R4DTP vs RK73G1JTTD46R4D |
RK73G1JLTD46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ACTR000603-46R4DTP vs RK73G1JLTD46R4D |
AC0603DRE1346R4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ACTR000603-46R4DTP vs AC0603DRE1346R4L |
RK73G1JTTP46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ACTR000603-46R4DTP vs RK73G1JTTP46R4D |