Part Details for ACTR000603-11R5FTP by Chilisin Electronics Corp
Overview of ACTR000603-11R5FTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACTR000603-11R5FTP
ACTR000603-11R5FTP CAD Models
ACTR000603-11R5FTP Part Data Attributes
|
ACTR000603-11R5FTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ACTR000603-11R5FTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: TS 16949 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ACTR000603-11R5FTP
This table gives cross-reference parts and alternative options found for ACTR000603-11R5FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTR000603-11R5FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603FRE0711R5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ACTR000603-11R5FTP vs AC0603FRE0711R5L |
RK73G1JLTDB11R5F | RES,SMT,THICK FILM,11.5 OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | ACTR000603-11R5FTP vs RK73G1JLTDB11R5F |
CDP060311R51%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ACTR000603-11R5FTP vs CDP060311R51%50PPM/KKS |
ADF060311R51%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | ACTR000603-11R5FTP vs ADF060311R51%50PPM/KKS |
RK73G1JTTDB11R5F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | ACTR000603-11R5FTP vs RK73G1JTTDB11R5F |
RK73G1JLTDB11R5F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | ACTR000603-11R5FTP vs RK73G1JLTDB11R5F |
CDP060311R51%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ACTR000603-11R5FTP vs CDP060311R51%50PPM/KNP20 |
CR0603TTC50X11.5R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | ACTR000603-11R5FTP vs CR0603TTC50X11.5R+-1% |
ADF060311R51%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | ACTR000603-11R5FTP vs ADF060311R51%50PPM/KKP20 |
RK73G1JLTD11R5F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ACTR000603-11R5FTP vs RK73G1JLTD11R5F |