ACTR000603-11R5FTP
Chilisin Electronics Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of ACTR000603-11R5FTP by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ACTR000603-11R5FTP by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACTR000603-11R5FTP by Chilisin Electronics Corp

ACTR000603-11R5FTP
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
STANDARD: TS 16949
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TAPE
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
11.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. ACTR000603-11R5FTP
    Chilisin Electronics Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ACTR000603-11R5FTP

This table gives cross-reference parts and alternative options found for ACTR000603-11R5FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTR000603-11R5FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC0603FRE0711R5L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ACTR000603-11R5FTP vs AC0603FRE0711R5L
RK73G1JLTDB11R5F RES,SMT,THICK FILM,11.5 OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE KOA Corporation ACTR000603-11R5FTP vs RK73G1JLTDB11R5F
CDP060311R51%50PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic ACTR000603-11R5FTP vs CDP060311R51%50PPM/KKS
ADF060311R51%50PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Microtech GmbH Electronic ACTR000603-11R5FTP vs ADF060311R51%50PPM/KKS
RK73G1JTTDB11R5F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, KOA Speer Electronics Inc ACTR000603-11R5FTP vs RK73G1JTTDB11R5F
RK73G1JLTDB11R5F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, KOA Speer Electronics Inc ACTR000603-11R5FTP vs RK73G1JLTDB11R5F
CDP060311R51%50PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic ACTR000603-11R5FTP vs CDP060311R51%50PPM/KNP20
CR0603TTC50X11.5R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc ACTR000603-11R5FTP vs CR0603TTC50X11.5R+-1%
ADF060311R51%50PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Microtech GmbH Electronic ACTR000603-11R5FTP vs ADF060311R51%50PPM/KKP20
RK73G1JLTD11R5F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ACTR000603-11R5FTP vs RK73G1JLTD11R5F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACTR000603-11R5FTP by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACTR000603-11R5FTP by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of ACTR000603-11R5FTP would you like to use for your alert(s)?
  • Please alert me when ACTR000603-11R5FTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACTR000603-11R5FTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACTR000603-11R5FTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACTR000603-11R5FTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACTR000603-11R5FTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACTR000603-11R5FTP by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: