Part Details for ACTH001210-18R0FTP by Chilisin Electronics Corp
Overview of ACTH001210-18R0FTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACTH001210-18R0FTP
ACTH001210-18R0FTP CAD Models
ACTH001210-18R0FTP Part Data Attributes
|
ACTH001210-18R0FTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ACTH001210-18R0FTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ACTH001210-18R0FTP
This table gives cross-reference parts and alternative options found for ACTH001210-18R0FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTH001210-18R0FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FH7---18R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | ACTH001210-18R0FTP vs CR-10FH7---18R |
RPGW35K180FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ACTH001210-18R0FTP vs RPGW35K180FB |
CRCW121018R0FKECHP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ACTH001210-18R0FTP vs CRCW121018R0FKECHP |
RMCS1210FT18R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | ACTH001210-18R0FTP vs RMCS1210FT18R0-HP |
RBX35K180FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ACTH001210-18R0FTP vs RBX35K180FB |
CPW40-18R0-FL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | ACTH001210-18R0FTP vs CPW40-18R0-FL |
CRCW121018R0FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ACTH001210-18R0FTP vs CRCW121018R0FKEAHP |
HP0707F180JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ACTH001210-18R0FTP vs HP0707F180JT5E |
RPCH35K180FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ACTH001210-18R0FTP vs RPCH35K180FB |
NRCPS25F180TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | ACTH001210-18R0FTP vs NRCPS25F180TRQYF |