Part Details for ACT5028-2-1-7 by Cobham Power Products
Overview of ACT5028-2-1-7 by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACT5028-2-1-7
ACT5028-2-1-7 CAD Models
ACT5028-2-1-7 Part Data Attributes
|
ACT5028-2-1-7
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
ACT5028-2-1-7
Cobham Power Products
Synchro or Resolver to Digital Converter, CMOS, CQFP52, 0.956 X 0.956 INCH, 0.100 INCH HEIGHT, HERMETIC SEALED, CERAMIC, QFP-52
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.5 V | |
Angular Accuracy-Max | 5 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-CQFP-F52 | |
Length | 24.282 mm | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class K | |
Seated Height-Max | 2.54 mm | |
Signal/Output Frequency | 30000 Hz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Tracking Rate-Max | 16 rps | |
Width | 24.282 mm |
Alternate Parts for ACT5028-2-1-7
This table gives cross-reference parts and alternative options found for ACT5028-2-1-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT5028-2-1-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT5028-2-1-7 | Synchro or Resolver to Digital Converter, CMOS, CQFP52, 0.956 X 0.956 INCH, 0.100 INCH HEIGHT, HERMETIC SEALED, CERAMIC, QFP-52 | Cobham Semiconductor Solutions | ACT5028-2-1-7 vs ACT5028-2-1-7 |