Part Details for ACT5-201-2 by Agilent Technologies Inc
Overview of ACT5-201-2 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACT521SC | Rochester Electronics LLC | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | |
54ACT521/Q2A | Rochester Electronics LLC | 54ACT521 - Identity Comparator 8-Bit - Dual marked (5962-89793022A) | |
54ACT520/BRA | Rochester Electronics LLC | Replacement for Fairchild part number 5962-8979301RA. Buy from authorized manufacturer Rochester Electronics. |
Part Details for ACT5-201-2
ACT5-201-2 CAD Models
ACT5-201-2 Part Data Attributes
|
ACT5-201-2
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ACT5-201-2
Agilent Technologies Inc
Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for ACT5-201-2
This table gives cross-reference parts and alternative options found for ACT5-201-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT5-201-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT5-201-2 | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, | Broadcom Limited | ACT5-201-2 vs ACT5-201-2 |