Part Details for ACT26JC35HA by TE Connectivity
Overview of ACT26JC35HA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACT26JC35HA
ACT26JC35HA CAD Models
ACT26JC35HA Part Data Attributes
|
ACT26JC35HA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACT26JC35HA
TE Connectivity
MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | C | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for ACT26JC35HA
This table gives cross-reference parts and alternative options found for ACT26JC35HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT26JC35HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26SC35PA | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | ACT26JC35HA vs D38999/26SC35PA |
D38999/26TC35PA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ACT26JC35HA vs D38999/26TC35PA |
D38999/26C-C-35PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 22 Contact(s), Metal, Male, Crimp Terminal, Plug | ACT26JC35HA vs D38999/26C-C-35PA |
KJB6T13F35PA | ITT Interconnect Solutions | Check for Price | CONN PLUG 22POS INLINE W/PINS | ACT26JC35HA vs KJB6T13F35PA |
D38999/26WC35PA | Glenair Inc | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ACT26JC35HA vs D38999/26WC35PA |
D38999/26FC35PA | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ACT26JC35HA vs D38999/26FC35PA |
D38999/26JC35PA | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug, | ACT26JC35HA vs D38999/26JC35PA |
D38999/26GC35PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | ACT26JC35HA vs D38999/26GC35PA |
D38999/26FC35HA | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ACT26JC35HA vs D38999/26FC35HA |
ACT26MC35HA | TE Connectivity | Check for Price | MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug | ACT26JC35HA vs ACT26MC35HA |