ACT24MD97BB[V001]
TE Connectivity
Description: MIL Series Connector

Overview of ACT24MD97BB[V001] by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ACT24MD97BB[V001] by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACT24MD97BB[V001] by TE Connectivity

ACT24MD97BB[V001]
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Arrangement
S8P4
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
4,8
Contact Sizes
16,20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
13A
Mixed Contacts
YES
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
B
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Rated Voltage
850 V
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
15
Total Number of Contacts
12
Unique Insert Number
D97
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. ACT24MD97BB[V001]
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for ACT24MD97BB[V001]

This table gives cross-reference parts and alternative options found for ACT24MD97BB[V001]. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT24MD97BB[V001], but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YACT24MD97BBV00100 MIL Series Connector TE Connectivity ACT24MD97BB[V001] vs YACT24MD97BBV00100
YACT24JD97BBV00100 MIL SERIES CONNECTOR TE Connectivity ACT24MD97BB[V001] vs YACT24JD97BBV00100
YDTS24W15-97BBV001 MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity ACT24MD97BB[V001] vs YDTS24W15-97BBV001
ACT24JD97BB[V001] MIL Series Connector TE Connectivity ACT24MD97BB[V001] vs ACT24JD97BB[V001]
YDTS24T15-97BBV001 MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity ACT24MD97BB[V001] vs YDTS24T15-97BBV001
Part Number Description Manufacturer Compare
D38999/24JD97BB MIL Series Connector, 12 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency ACT24MD97BB[V001] vs D38999/24JD97BB
TVS07RK15-97BB MIL Series Connector Amphenol Corporation ACT24MD97BB[V001] vs TVS07RK15-97BB
CTV07RW15-97BB MIL Series Connector Amphenol Corporation ACT24MD97BB[V001] vs CTV07RW15-97BB
YDTS24T15-97BBV001 MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity ACT24MD97BB[V001] vs YDTS24T15-97BBV001
YDTS24W15-97BBV001 MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity ACT24MD97BB[V001] vs YDTS24W15-97BBV001
D38999/24MD97BB MIL Series Connector, 12 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency ACT24MD97BB[V001] vs D38999/24MD97BB
YDTS24Z15-97BBV001 MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity ACT24MD97BB[V001] vs YDTS24Z15-97BBV001
YACT24MD97BB000000 MIL Series Connector, 12 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity ACT24MD97BB[V001] vs YACT24MD97BB000000
D38999/24TD97BB MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation ACT24MD97BB[V001] vs D38999/24TD97BB
D38999/24FD97BB MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency ACT24MD97BB[V001] vs D38999/24FD97BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACT24MD97BB[V001] by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACT24MD97BB[V001] by TE Connectivity

Select Manufacturer
Which Manufacturer of ACT24MD97BB[V001] would you like to use for your alert(s)?
  • Please alert me when ACT24MD97BB[V001] inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACT24MD97BB[V001] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACT24MD97BB[V001] to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACT24MD97BB[V001] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACT24MD97BB[V001].
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACT24MD97BB[V001] by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: