ACT24JH53PD[V001]
TE Connectivity
Description: MIL Series Connector

Overview of ACT24JH53PD[V001] by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for ACT24JH53PD[V001] by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACT24JH53PD[V001] by TE Connectivity

ACT24JH53PD[V001]
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
53
Contact Sizes
20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
D
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Rated Voltage
850 V
Shell Finish
CADMIUM
Shell Material
COMPOSITE
Shell Size
23
Total Number of Contacts
53
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. ACT24JH53PD[V001]
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for ACT24JH53PD[V001]

This table gives cross-reference parts and alternative options found for ACT24JH53PD[V001]. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT24JH53PD[V001], but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACT24MH53PD[V001] MIL Series Connector TE Connectivity ACT24JH53PD[V001] vs ACT24MH53PD[V001]
YDTS24G23-53PDV001 MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity ACT24JH53PD[V001] vs YDTS24G23-53PDV001
ACT24MH53HD[V001] MIL Series Connector TE Connectivity ACT24JH53PD[V001] vs ACT24MH53HD[V001]
YDTS24T23-53PDV001 MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity ACT24JH53PD[V001] vs YDTS24T23-53PDV001
YACT24JH53HDV00100 MIL Series Connector TE Connectivity ACT24JH53PD[V001] vs YACT24JH53HDV00100
YDTS24T23-53HDV001 MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity ACT24JH53PD[V001] vs YDTS24T23-53HDV001
YACT24MH53PDV00100 MIL Series Connector TE Connectivity ACT24JH53PD[V001] vs YACT24MH53PDV00100
YACT24JH53PDV00100 MIL Series Connector TE Connectivity ACT24JH53PD[V001] vs YACT24JH53PDV00100
Part Number Description Manufacturer Compare
D38999/24FH53PD MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency ACT24JH53PD[V001] vs D38999/24FH53PD
D38999/24JH53PD-LC MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation ACT24JH53PD[V001] vs D38999/24JH53PD-LC
YACT24JH53HD-61490 MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity ACT24JH53PD[V001] vs YACT24JH53HD-61490
KJA7Y23K53PD MIL Series Connector, 53 Contact(s), Steel, Male, Receptacle ITT Interconnect Solutions ACT24JH53PD[V001] vs KJA7Y23K53PD
CTVS07RF-23-53PD MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation ACT24JH53PD[V001] vs CTVS07RF-23-53PD
D38999/24LH53HD-LC MIL Series Connector, 53 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation ACT24JH53PD[V001] vs D38999/24LH53HD-LC
TVS07RS23-53HD MIL Series Connector Amphenol Corporation ACT24JH53PD[V001] vs TVS07RS23-53HD
YACT24MH53PD000000 MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity ACT24JH53PD[V001] vs YACT24MH53PD000000
D38999/24MH53PD MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency ACT24JH53PD[V001] vs D38999/24MH53PD
D38999/24F-H-53HD MIL Series Connector, 53 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc ACT24JH53PD[V001] vs D38999/24F-H-53HD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACT24JH53PD[V001] by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACT24JH53PD[V001] by TE Connectivity

Select Manufacturer
Which Manufacturer of ACT24JH53PD[V001] would you like to use for your alert(s)?
  • Please alert me when ACT24JH53PD[V001] inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACT24JH53PD[V001] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACT24JH53PD[V001] to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACT24JH53PD[V001] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACT24JH53PD[V001].
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACT24JH53PD[V001] by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: