Part Details for ACT24JB02HB-6149 by TE Connectivity
Overview of ACT24JB02HB-6149 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACT24JB02HB-6149
ACT24JB02HB-6149 CAD Models
ACT24JB02HB-6149 Part Data Attributes
|
ACT24JB02HB-6149
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACT24JB02HB-6149
TE Connectivity
MIL Series Connector, 2 Contact(s), Composite, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | B | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for ACT24JB02HB-6149
This table gives cross-reference parts and alternative options found for ACT24JB02HB-6149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT24JB02HB-6149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT24JB02PB-6149 | MIL Series Connector, 2 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | ACT24JB02HB-6149 vs ACT24JB02PB-6149 |
DTS24W11-02PB-6149 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | ACT24JB02HB-6149 vs DTS24W11-02PB-6149 |
DTS24L11-02PB-6149 | MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | ACT24JB02HB-6149 vs DTS24L11-02PB-6149 |
DTS24S11-02PB-6149 | MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | ACT24JB02HB-6149 vs DTS24S11-02PB-6149 |
YACT24JB02PB-61490 | MIL Series Connector | TE Connectivity | ACT24JB02HB-6149 vs YACT24JB02PB-61490 |
YDTS24Z11-02PB6149 | MIL Series Connector | TE Connectivity | ACT24JB02HB-6149 vs YDTS24Z11-02PB6149 |
DTS24T11-02PB-6149 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | ACT24JB02HB-6149 vs DTS24T11-02PB-6149 |
YDTS24F11-02PB6149 | MIL Series Connector | TE Connectivity | ACT24JB02HB-6149 vs YDTS24F11-02PB6149 |
DTS24F11-02HB-6149 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | ACT24JB02HB-6149 vs DTS24F11-02HB-6149 |
DTS24Z11-02PB-6149 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | ACT24JB02HB-6149 vs DTS24Z11-02PB-6149 |