ACT20JC08BN
TE Connectivity
Description: MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Receptacle

Overview of ACT20JC08BN by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ACT20JC08BN by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # ACT20JC08BN-ND
DigiKey SQUARE FLANGE RECETACLE Min Qty: 50 Lead time: 13 Weeks Container: Bag Temporarily Out of Stock
  • 50 $104.2668
$104.2668 Buy Now
DISTI # 571-ACT20JC08BN
Mouser Electronics Circular MIL Spec Connector SQUARE FLANGE 0
  • 50 $114.5700
$114.5700 Order Now

CAD Models for ACT20JC08BN by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACT20JC08BN by TE Connectivity

ACT20JC08BN
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Shell Finish
CADMIUM
Shell Material
COMPOSITE
Shell Size
C
Terminal Pitch
0.06 mm
Termination Type
CRIMP
Total Number of Contacts
8
Wire Size-Max
18 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. ACT20JC08BN
    TE Connectivity
    MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACT20JC08BN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACT20JC08BN by TE Connectivity

Select Manufacturer
Which Manufacturer of ACT20JC08BN would you like to use for your alert(s)?
  • Please alert me when ACT20JC08BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACT20JC08BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACT20JC08BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACT20JC08BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACT20JC08BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACT20JC08BN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: