-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11280FK/R | Rochester Electronics LLC | 54ACT11280 - 9-BIT PARITY SENERATORS/CHECKERS, CQCC20 | |
54ACT11240JT/B | Rochester Electronics LLC | 54ACT11240 - Octal Buffers/Drivers | |
54ACT11245JT/B | Rochester Electronics LLC | 54ACT11245 - Bus Transceiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8792
|
Newark | Automotive Relay, Spdt, 12Vdc, 20A, Tht Rohs Compliant: Yes |Panasonic ACT112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$1.6100 / $2.5700 | Buy Now |
DISTI #
255-2591-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 20A 12V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
6969 In Stock |
|
$1.4726 / $2.6200 | Buy Now |
DISTI #
ACT112
|
Avnet Americas | Relay Automotive SPDT 20A 12VDC 180 Ohm Through Hole Carton (Alt: ACT112) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.3362 / $1.4586 | Buy Now |
DISTI #
769-ACT112
|
Mouser Electronics | Automotive Relays 12VDC 1 FORM C 20A SLIM RoHS: Compliant | 2333 |
|
$1.6200 / $2.6200 | Buy Now |
DISTI #
70244029
|
RS | Relay, General Purpose, Auto, Slim, SPDT, 12VDC Coil, 20A, Solder Pins, PCB Mnt | Panasonic Electronic Components ACT112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1200 / $2.6500 | RFQ |
|
Future Electronics | ACT Series 10 A SPDT 12 VDC Super Miniature Slim Type Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$1.4300 / $1.6200 | Buy Now |
|
Onlinecomponents.com | Relays 12VDC 180Ohm 20(NO)/10(NC)A SPDT(17.4mm 7.2mm 13.5mm) THT Automotive Relay Automotive RoHS: Compliant |
1903 In Stock |
|
$1.4300 / $2.4200 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
ACT112
|
TTI | Automotive Relays 12VDC 1 FORM C 20A SLIM RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tube |
Americas - 990 In Stock |
|
$1.4700 / $2.0600 | Buy Now |
|
ComSIT USA | SUPER MINIATURE TWIN TYPE AUTOMOTIVE RELAY Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACT112
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ACT112
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.2 mm | |
Body Height | 13.5 mm | |
Body Length or Diameter | 17.4 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 17.4mm x 7.2mm x 13.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |