Part Details for ACT108W-800EF by WeEn Semiconductor Co Ltd
Overview of ACT108W-800EF by WeEn Semiconductor Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for ACT108W-800EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8626
|
Newark | Triac, 800V, 0.8A, Sot-223 Rohs Compliant: Yes |Ween Semiconductors ACT108W-800EF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21648 |
|
$0.2840 / $0.5760 | Buy Now |
DISTI #
86AK2878
|
Newark | Triac, 800V, 0.8A, Sot-223-4 Rohs Compliant: Yes |Ween Semiconductors ACT108W-800EF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2210 | Buy Now |
DISTI #
1740-ACT108W-800EFCT-ND
|
DigiKey | TRIAC SENS GATE 800V 0.8A SC73 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6076 In Stock |
|
$0.1517 / $0.6200 | Buy Now |
DISTI #
ACT108W-800EF
|
Avnet Americas | ACT108W-800E/SC-73/REELLG// - Tape and Reel (Alt: ACT108W-800EF) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1552 | Buy Now |
DISTI #
771-ACT108W-800EF
|
Mouser Electronics | Triacs AC Thyristor power switch RoHS: Compliant | 15926 |
|
$0.1380 / $0.5100 | Buy Now |
DISTI #
ACT108W-800EF
|
TME | Thyristor: AC switch, 800V, Ifmax: 0.8A, Igt: 10mA, SOT223, SMD Min Qty: 1 | 3675 |
|
$0.1550 / $0.4800 | Buy Now |
DISTI #
ACT108W-800EF
|
Avnet Asia | ACT108W-800E/SC-73/REELLG// (Alt: ACT108W-800EF) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1059 / $0.1184 | Buy Now |
DISTI #
ACT108W-800EF
|
Avnet Silica | ACT108W-800E/SC-73/REELLG// (Alt: ACT108W-800EF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ACT108W-800EF
|
EBV Elektronik | ACT108W-800E/SC-73/REELLG// (Alt: ACT108W-800EF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 444000 |
|
Buy Now | |
|
New Advantage Corporation | ACT108W-800E/SC-73/REEL 13" Q1 RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.1837 / $0.1985 | Buy Now |
Part Details for ACT108W-800EF
ACT108W-800EF CAD Models
ACT108W-800EF Part Data Attributes
|
ACT108W-800EF
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ACT108W-800EF
WeEn Semiconductor Co Ltd
ACT108W-800E
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Moisture Sensitivity Level | 1 | |
Trigger Device Type | TRIAC |