Part Details for ACT108-600E,126 by WeEn Semiconductor Co Ltd
Overview of ACT108-600E,126 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3600EDD#TRPBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
LTC3600EMSE#PBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
EV-ADF4360-0EB1Z | Analog Devices | Evaluation Board I.C. |
Price & Stock for ACT108-600E,126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1001-1-ND
|
DigiKey | TRIAC SENS GATE 600V 0.8A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9154 In Stock |
|
$0.1444 / $0.5100 | Buy Now |
DISTI #
771-ACT108-600E126
|
Mouser Electronics | Triacs TVS THYRISTOR 650V RoHS: Compliant | 33 |
|
$0.1450 / $0.5000 | Buy Now |
|
Rochester Electronics | WeEn - ACT108-600E - AC Thyristors - TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 88000 |
|
$0.1431 / $0.1684 | Buy Now |
DISTI #
ACT108-600E.126
|
TME | Thyristor: AC switch, 600V, Ifmax: 0.8A, Igt: 10mA, TO92, THT Min Qty: 1 | 1569 |
|
$0.1730 / $0.7800 | Buy Now |
DISTI #
ACT108-600E,126
|
Avnet Silica | Thyristor TRIAC 600V 8.8A 3-Pin SPT Ammo (Alt: ACT108-600E,126) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ACT108-600E,126
|
EBV Elektronik | Thyristor TRIAC 600V 8.8A 3-Pin SPT Ammo (Alt: ACT108-600E,126) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 140000 |
|
Buy Now | |
|
New Advantage Corporation | TO-92/AC Thyristor power switch RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 110000 |
|
$0.1881 / $0.2032 | Buy Now |
Part Details for ACT108-600E,126
ACT108-600E,126 CAD Models
ACT108-600E,126 Part Data Attributes
|
ACT108-600E,126
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ACT108-600E,126
WeEn Semiconductor Co Ltd
TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | TRIAC |