ACT-S512K8N-020F4Q
Description: Standard SRAM, 512KX8, 20ns, CMOS, CDSO36,

Overview of ACT-S512K8N-020F4Q by Cobham Advanced Electronic Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
54ACTQ32/Q2A Rochester Electronics LLC OR Gate, ACT Series, 4-Func, 2-Input, CMOS
54ACTQ32/VDA-R Rochester Electronics LLC OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962R8973601VDA)
54ACTQ32/QCA Rochester Electronics LLC OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962-8973601CA)

CAD Models for ACT-S512K8N-020F4Q by Cobham Advanced Electronic Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACT-S512K8N-020F4Q by Cobham Advanced Electronic Solutions

ACT-S512K8N-020F4Q
Cobham Advanced Electronic Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX MICROELECTRONIC SOLUTIONS
Package Description
SOJ, SOJ36,.44
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
R-XDSO-J36
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Terminals
36
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
SOJ
Package Equivalence Code
SOJ36,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.1 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. ACT-S512K8N-020F4Q
    Cobham Advanced Electronic Solutions
    Standard SRAM, 512KX8, 20ns, CMOS, CDSO36,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACT-S512K8N-020F4Q by Cobham Advanced Electronic Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACT-S512K8N-020F4Q by Cobham Advanced Electronic Solutions

Select Manufacturer
Which Manufacturer of ACT-S512K8N-020F4Q would you like to use for your alert(s)?
  • Please alert me when ACT-S512K8N-020F4Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACT-S512K8N-020F4Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACT-S512K8N-020F4Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACT-S512K8N-020F4Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACT-S512K8N-020F4Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACT-S512K8N-020F4Q by Cobham Advanced Electronic Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: