Part Details for ACT-S512K32N-020P7C by Cobham Power Products
Overview of ACT-S512K32N-020P7C by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACTQ32/Q2A | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS | |
54ACTQ32/VDA-R | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962R8973601VDA) | |
54ACTQ32/QCA | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962-8973601CA) |
Part Details for ACT-S512K32N-020P7C
ACT-S512K32N-020P7C CAD Models
ACT-S512K32N-020P7C Part Data Attributes
|
ACT-S512K32N-020P7C
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
ACT-S512K32N-020P7C
Cobham Power Products
Cache SRAM Module, 512KX32, 20ns, CMOS, CPGA66, 1.085 X 1.085 INCH, 0.185 INCH HEIGHT, PGA-66
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | ALSO CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CPGA-P66 | |
Memory Density | 16777216 bit | |
Memory IC Type | CACHE SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for ACT-S512K32N-020P7C
This table gives cross-reference parts and alternative options found for ACT-S512K32N-020P7C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT-S512K32N-020P7C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9461109HTX | Standard SRAM, 512KX32, 20ns, CMOS, CPGA66, HIP-66 | Microsemi Corporation | ACT-S512K32N-020P7C vs 5962-9461109HTX |
ACT-S512K32N-020P7Q | Cache SRAM Module, 512KX32, 20ns, CMOS, CPGA66, 1.085 X 1.085 INCH, 0.185 INCH HEIGHT, PGA-66 | Cobham Power Products | ACT-S512K32N-020P7C vs ACT-S512K32N-020P7Q |
WS512K32N-20H1I | SRAM Module, 512KX32, 20ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | ACT-S512K32N-020P7C vs WS512K32N-20H1I |
WS512K32N-20H1MA | SRAM Module, 512KX32, 20ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | ACT-S512K32N-020P7C vs WS512K32N-20H1MA |
AS8S512K32AP-20/IT | SRAM, | Micross Components | ACT-S512K32N-020P7C vs AS8S512K32AP-20/IT |
5962-9461109HTC | Cache SRAM Module, 512KX32, 20ns, CMOS, CPGA66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | Microsemi Corporation | ACT-S512K32N-020P7C vs 5962-9461109HTC |
AS8S512K32AP-20L/IT | SRAM, | Micross Components | ACT-S512K32N-020P7C vs AS8S512K32AP-20L/IT |