Part Details for ACT-PS512K8W-012L2I by Cobham Power Products
Overview of ACT-PS512K8W-012L2I by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACTQ32/Q2A | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS | |
54ACTQ32/VDA-R | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962R8973601VDA) | |
54ACTQ32/QCA | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962-8973601CA) |
Part Details for ACT-PS512K8W-012L2I
ACT-PS512K8W-012L2I CAD Models
ACT-PS512K8W-012L2I Part Data Attributes
|
ACT-PS512K8W-012L2I
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
ACT-PS512K8W-012L2I
Cobham Power Products
Cache SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.930 X 0.405 INCH, 0.148 INCH HEIGHT, PLASTIC, SOJ-36
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J36 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for ACT-PS512K8W-012L2I
This table gives cross-reference parts and alternative options found for ACT-PS512K8W-012L2I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT-PS512K8W-012L2I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS512K8-15DJMQA | Standard SRAM, 512KX8, 15ns, CMOS, CDSO36, CREAMIC, SOJ-36 | Microsemi Corporation | ACT-PS512K8W-012L2I vs WMS512K8-15DJMQA |
WMS512K8-55DJI | Standard SRAM, 512KX8, 55ns, CMOS, CDSO36, CERAMIC, SOJ-36 | Microsemi Corporation | ACT-PS512K8W-012L2I vs WMS512K8-55DJI |
WPS512K8LC-25RJIGA | Standard SRAM, 512KX8, 25ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, SOJ-36 | Microsemi Corporation | ACT-PS512K8W-012L2I vs WPS512K8LC-25RJIGA |
WMS512K8L-17DJIA | Standard SRAM, 512KX8, 17ns, CMOS, CDSO36, CERAMIC, SOJ-36 | Microsemi Corporation | ACT-PS512K8W-012L2I vs WMS512K8L-17DJIA |
ACT-S512K8N-020F4Q | Cache SRAM, 512KX8, 20ns, CMOS, CDSO36, 0.435 X 0.920 INCH, 0.184 INCH HEIGHT, HERMETIC SEALED, CERAMIC, SOJ-36 | Cobham Power Products | ACT-PS512K8W-012L2I vs ACT-S512K8N-020F4Q |
WMS512K8L-20DJC | Standard SRAM, 512KX8, 20ns, CMOS, CDSO36, CERAMIC, SOJ-36 | Microsemi Corporation | ACT-PS512K8W-012L2I vs WMS512K8L-20DJC |
EDI88512CA-20MBG | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, SOJ-36 | Microsemi Corporation | ACT-PS512K8W-012L2I vs EDI88512CA-20MBG |
WMS512K8-L35DJC | 512KX8 STANDARD SRAM, 35ns, CDSO36, CREAMIC, SOJ-36 | Microsemi Corporation | ACT-PS512K8W-012L2I vs WMS512K8-L35DJC |
EDI88512CA-25RJIG | Standard SRAM, 512KX8, 25ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, REVOLUTIONARY, SOJ-36 | Microsemi Corporation | ACT-PS512K8W-012L2I vs EDI88512CA-25RJIG |
WMS512K8L-25DJM | Standard SRAM, 512KX8, 25ns, CMOS, CDSO36, CERAMIC, SOJ-36 | Microsemi Corporation | ACT-PS512K8W-012L2I vs WMS512K8L-25DJM |