Part Details for ACT-F512K8N-090F7C by Cobham Advanced Electronic Solutions
Overview of ACT-F512K8N-090F7C by Cobham Advanced Electronic Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for ACT-F512K8N-090F7C
ACT-F512K8N-090F7C CAD Models
ACT-F512K8N-090F7C Part Data Attributes
|
ACT-F512K8N-090F7C
Cobham Advanced Electronic Solutions
Buy Now
Datasheet
|
Compare Parts:
ACT-F512K8N-090F7C
Cobham Advanced Electronic Solutions
Flash, 512KX8, 90ns, CDSO32,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX MICROELECTRONIC SOLUTIONS | |
Package Description | SOP, SOP32,.5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-G32 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | CERAMIC | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Sector Size | 64K | |
Standby Current-Max | 0.0016 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE |