Part Details for ACT-F512K8-090P4M by Cobham PLC
Overview of ACT-F512K8-090P4M by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACTQ32/Q2A | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS | |
54ACTQ32/VDA-R | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962R8973601VDA) | |
54ACTQ32/QCA | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962-8973601CA) |
Part Details for ACT-F512K8-090P4M
ACT-F512K8-090P4M CAD Models
ACT-F512K8-090P4M Part Data Attributes
|
ACT-F512K8-090P4M
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
ACT-F512K8-090P4M
Cobham PLC
Flash, 512KX8, 90ns, CDIP32, 1.600 X 0.600 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-GDIP-T32 | |
Length | 42.418 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for ACT-F512K8-090P4M
This table gives cross-reference parts and alternative options found for ACT-F512K8-090P4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT-F512K8-090P4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29F040-90PDI | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | ACT-F512K8-090P4M vs HY29F040-90PDI |
AM29F040-90PEB | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | ACT-F512K8-090P4M vs AM29F040-90PEB |
A29040B-90U | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMIC Technology | ACT-F512K8-090P4M vs A29040B-90U |
AM29F040-90PE | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | ACT-F512K8-090P4M vs AM29F040-90PE |
AM29F040-90DI | Flash, 512KX8, 90ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AMD | ACT-F512K8-090P4M vs AM29F040-90DI |
AM29F040-90PC | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | Spansion | ACT-F512K8-090P4M vs AM29F040-90PC |
HY29F040-90PDE | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | ACT-F512K8-090P4M vs HY29F040-90PDE |
SST28SF040A-90-4C-PH | Flash, 512KX8, 90ns, PDIP32, PLASTIC, MO-015AP, DIP-32 | Silicon Storage Technology | ACT-F512K8-090P4M vs SST28SF040A-90-4C-PH |
AM29F040-90/BXA | Flash, 512KX8, 90ns, CDIP32, CERAMIC, DIP-32 | AMD | ACT-F512K8-090P4M vs AM29F040-90/BXA |
29F040-90NC | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | Winbond Electronics Corp | ACT-F512K8-090P4M vs 29F040-90NC |