Part Details for ACT-F512K32N-060P7I by Cobham Advanced Electronic Solutions
Overview of ACT-F512K32N-060P7I by Cobham Advanced Electronic Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACTQ32/Q2A | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS | |
54ACTQ32/VDA-R | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962R8973601VDA) | |
54ACTQ32/QCA | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962-8973601CA) |
Part Details for ACT-F512K32N-060P7I
ACT-F512K32N-060P7I CAD Models
ACT-F512K32N-060P7I Part Data Attributes
|
ACT-F512K32N-060P7I
Cobham Advanced Electronic Solutions
Buy Now
Datasheet
|
Compare Parts:
ACT-F512K32N-060P7I
Cobham Advanced Electronic Solutions
Flash Module, 512KX32, 60ns, CPGA66,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX MICROELECTRONIC SOLUTIONS | |
Package Description | PGA, PGA66,11X11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Data Polling | YES | |
JESD-30 Code | S-XPGA-P66 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Sector Size | 16K | |
Standby Current-Max | 0.0065 A | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Toggle Bit | YES | |
Type | NOR TYPE |