Part Details for ACT-D1M96S-020F20M by Cobham Advanced Electronic Solutions
Overview of ACT-D1M96S-020F20M by Cobham Advanced Electronic Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACT-D1M96S-020F20M
ACT-D1M96S-020F20M CAD Models
ACT-D1M96S-020F20M Part Data Attributes
|
ACT-D1M96S-020F20M
Cobham Advanced Electronic Solutions
Buy Now
Datasheet
|
Compare Parts:
ACT-D1M96S-020F20M
Cobham Advanced Electronic Solutions
Synchronous DRAM Module, 1MX96, 13ns, CMOS, CQFP200,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX MICROELECTRONIC SOLUTIONS | |
Package Description | QFP, QFP200,1.6SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 13 ns | |
Clock Frequency-Max (fCLK) | 50 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XQFP-G200 | |
JESD-609 Code | e0 | |
Memory Density | 100663296 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 96 | |
Number of Terminals | 200 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX96 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QFP | |
Package Equivalence Code | QFP200,1.6SQ | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.04 A | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |