Part Details for ACT-D16M96S-020F20C by Cobham Power Products
Overview of ACT-D16M96S-020F20C by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACT-D16M96S-020F20C
ACT-D16M96S-020F20C CAD Models
ACT-D16M96S-020F20C Part Data Attributes
|
ACT-D16M96S-020F20C
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
ACT-D16M96S-020F20C
Cobham Power Products
Synchronous DRAM Module, 16MX96, 13ns, CMOS, CQFP200, 1.45 INCH, HERMETIC SEALED, CERAMIC, CQFP-200
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 200 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 13 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | S-CQFP-G200 | |
Length | 36.83 mm | |
Memory Density | 1610612736 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 96 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX96 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Width | 36.83 mm |
Alternate Parts for ACT-D16M96S-020F20C
This table gives cross-reference parts and alternative options found for ACT-D16M96S-020F20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT-D16M96S-020F20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT-D16M96S-020F20Q | Synchronous DRAM Module, 16MX96, 13ns, CMOS, PQFP200, 1.450 INCH, HERMETIC, CQFP-200 | Cobham Semiconductor Solutions | ACT-D16M96S-020F20C vs ACT-D16M96S-020F20Q |
ACT-D16M96S-020F20M | Synchronous DRAM Module, 16MX96, 13ns, CMOS, PQFP200, 1.450 INCH, HERMETIC, CQFP-200 | Cobham Semiconductor Solutions | ACT-D16M96S-020F20C vs ACT-D16M96S-020F20M |
ACT-D16M96S-020F20C | Synchronous DRAM Module, 16MX96, 13ns, CMOS, PQFP200, 1.450 INCH, HERMETIC, CQFP-200 | Cobham Semiconductor Solutions | ACT-D16M96S-020F20C vs ACT-D16M96S-020F20C |
ACT-D16M96S-020F20Q | Synchronous DRAM Module, 16MX96, 13ns, CMOS, CQFP200, 1.45 INCH, HERMETIC SEALED, CERAMIC, CQFP-200 | Cobham Power Products | ACT-D16M96S-020F20C vs ACT-D16M96S-020F20Q |