There are no models available for this part yet.
Overview of ACT-5260PC-100F24C by Cobham Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACTQ32/Q2A | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS | |
54ACTQ32/VDA-R | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962R8973601VDA) | |
54ACTQ32/QCA | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962-8973601CA) |
CAD Models for ACT-5260PC-100F24C by Cobham Power Products
Part Data Attributes for ACT-5260PC-100F24C by Cobham Power Products
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AEROFLEX PLAINVIEW
|
Part Package Code
|
QFP
|
Package Description
|
FQFP,
|
Pin Count
|
208
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
64
|
Bit Size
|
64
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
75 MHz
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-CQFP-G208
|
Length
|
28.448 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
208
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
FQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.531 mm
|
Speed
|
100 MHz
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
28.448 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for ACT-5260PC-100F24C
This table gives cross-reference parts and alternative options found for ACT-5260PC-100F24C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT-5260PC-100F24C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT-5260PC-100F24Q | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham Power Products | ACT-5260PC-100F24C vs ACT-5260PC-100F24Q |
ACT-5260PC-100F24I | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | ACT-5260PC-100F24C vs ACT-5260PC-100F24I |
ACT-5260PC-100F17M | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CQFP208, 1.12 X 1.12 INCH, CERAMIC, QFP-208 | Cobham PLC | ACT-5260PC-100F24C vs ACT-5260PC-100F17M |
ACT-5260PC-100F17C | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CQFP208, 1.12 X 1.12 INCH, CERAMIC, QFP-208 | Cobham Power Products | ACT-5260PC-100F24C vs ACT-5260PC-100F17C |
ACT-5260PC-100F24M | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham Power Products | ACT-5260PC-100F24C vs ACT-5260PC-100F24M |
ACT-5260PC-100F17Q | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 | Cobham Power Products | ACT-5260PC-100F24C vs ACT-5260PC-100F17Q |
ACT-5260PC-100F24T | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | ACT-5260PC-100F24C vs ACT-5260PC-100F24T |
ACT-5260PC-100F17T | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CQFP208, 1.12 X 1.12 INCH, CERAMIC, QFP-208 | Cobham Power Products | ACT-5260PC-100F24C vs ACT-5260PC-100F17T |
ACT-5260PC-100F17I | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CQFP208, 1.12 X 1.12 INCH, CERAMIC, QFP-208 | Cobham PLC | ACT-5260PC-100F24C vs ACT-5260PC-100F17I |
ACT-5260PC-100F17M | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CQFP208, 1.12 X 1.12 INCH, CERAMIC, QFP-208 | Cobham Power Products | ACT-5260PC-100F24C vs ACT-5260PC-100F17M |