ACSP-2644NZC8R-RC
Description: Threshold Detector, 10MHz Min, 20000MHz Max, 23dBm Input Power-Max, ROHS COMPLIANT, HERMETIC SEALED, CASE C8

Overview of ACSP-2644NZC8R-RC by Aeroflex Signal & Control Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1266ACS#PBF Analog Devices Sync Reg Cntr for N- or P-Ch M
LT1491ACS#PBF Analog Devices 4x Over-The-Top uP R2R In & Ou
LT2079ACS#PBF Analog Devices uP, 2x & 4x, 1x S, Prec Op Amp

CAD Models for ACSP-2644NZC8R-RC by Aeroflex Signal & Control Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACSP-2644NZC8R-RC by Aeroflex Signal & Control Solutions

ACSP-2644NZC8R-RC
Aeroflex Signal & Control Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX CONTROL COMPONENTS INC
Reach Compliance Code
unknown
Additional Feature
BNC-F; N-M
Construction
COAXIAL
Input Power-Max (CW)
23 dBm
Operating Frequency-Max
20000 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
NEGATIVE
RF/Microwave Device Type
THRESHOLD DETECTOR
Want to compare parts?
  1. ACSP-2644NZC8R-RC
    Aeroflex Signal & Control Solutions
    Threshold Detector, 10MHz Min, 20000MHz Max, 23dBm Input Power-Max, ROHS COMPLIANT, HERMETIC SEALED, CASE C8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACSP-2644NZC8R-RC by Aeroflex Signal & Control Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACSP-2644NZC8R-RC by Aeroflex Signal & Control Solutions

Select Manufacturer
Which Manufacturer of ACSP-2644NZC8R-RC would you like to use for your alert(s)?
  • Please alert me when ACSP-2644NZC8R-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACSP-2644NZC8R-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACSP-2644NZC8R-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACSP-2644NZC8R-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACSP-2644NZC8R-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACSP-2644NZC8R-RC by Aeroflex Signal & Control Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: