Part Details for ACSP-2538NZC3 by Aeroflex Signal & Control Solutions
Overview of ACSP-2538NZC3 by Aeroflex Signal & Control Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ACSP-2538NZC3
ACSP-2538NZC3 CAD Models
ACSP-2538NZC3 Part Data Attributes
|
ACSP-2538NZC3
Aeroflex Signal & Control Solutions
Buy Now
Datasheet
|
Compare Parts:
ACSP-2538NZC3
Aeroflex Signal & Control Solutions
Threshold Detector, 100MHz Min, 2000MHz Max, 20dBm Input Power-Max, HERMETIC SEALED, CASE C3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX CONTROL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M | |
Construction | COAXIAL | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | NEGATIVE | |
Output Voltage Sensitivity-Min | 2000 mV/mW | |
RF/Microwave Device Type | THRESHOLD DETECTOR |