Part Details for ACSM2030PZM50X by Cobham PLC
Overview of ACSM2030PZM50X by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACSM2030PZM50X
ACSM2030PZM50X CAD Models
ACSM2030PZM50X Part Data Attributes
|
ACSM2030PZM50X
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
ACSM2030PZM50X
Cobham PLC
Linear Detector, 2000MHz Min, 6000MHz Max, 20dBm Input Power-Max, CASE M50, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Polarity | POSITIVE | |
Output Voltage Sensitivity-Min | 2000 mV/mW | |
RF/Microwave Device Type | LINEAR DETECTOR |