Part Details for ACSL02E24-12PW(072) by Amphenol Corporation
Results Overview of ACSL02E24-12PW(072) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACSL02E24-12PW(072) Information
ACSL02E24-12PW(072) by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ29412PWR | Texas Instruments | Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-TSSOP | |
TPA0212PWP | Texas Instruments | Stereo Class-AB Audio Amplifier with Stereo Headphone Drive and Integrated Gain 24-HTSSOP -40 to 85 | |
TPS2812PWR | Texas Instruments | Non-inverting Dual High-Speed MOSFET Drivers with Internal Regulator 8-TSSOP |
Part Details for ACSL02E24-12PW(072)
ACSL02E24-12PW(072) CAD Models
ACSL02E24-12PW(072) Part Data Attributes
|
ACSL02E24-12PW(072)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACSL02E24-12PW(072)
Amphenol Corporation
MIL Series Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,2 | |
Contact Sizes | 12,4 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | GRAY ZINC NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 24-12 |
Alternate Parts for ACSL02E24-12PW(072)
This table gives cross-reference parts and alternative options found for ACSL02E24-12PW(072). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACSL02E24-12PW(072), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACS02A24-12PW(116) | Amphenol Corporation | Check for Price | MIL Series Connector | ACSL02E24-12PW(072) vs ACS02A24-12PW(116) |
ACS02A24-12PW(072) | Amphenol Corporation | Check for Price | MIL Series Connector | ACSL02E24-12PW(072) vs ACS02A24-12PW(072) |
ACS02A24-12PW(025) | Amphenol Corporation | Check for Price | MIL Series Connector | ACSL02E24-12PW(072) vs ACS02A24-12PW(025) |
MS3102C24-12PW | Amphenol Corporation | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | ACSL02E24-12PW(072) vs MS3102C24-12PW |