Part Details for ACSL00PGA16-11RW(548) by Amphenol Corporation
Overview of ACSL00PGA16-11RW(548) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS72011RW100FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD3SS3411RWARQ1 | Texas Instruments | 3.3V, Automotive PCI Express 3.0 1-Channel Analog Differential Switch 14-WQFN -40 to 105 | |
DP83TC811RWRNDTQ1 | Texas Instruments | Low-power 100BASE-T1 automotive PHYTER™ Ethernet physical layer transceiver 36-VQFNP -40 to 125 |
Part Details for ACSL00PGA16-11RW(548)
ACSL00PGA16-11RW(548) CAD Models
ACSL00PGA16-11RW(548) Part Data Attributes
|
ACSL00PGA16-11RW(548)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACSL00PGA16-11RW(548)
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 35 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 16-11 |
Alternate Parts for ACSL00PGA16-11RW(548)
This table gives cross-reference parts and alternative options found for ACSL00PGA16-11RW(548). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACSL00PGA16-11RW(548), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.