ACSL00F36-1S(472)
Amphenol Corporation
Description: MIL Series Connector

Overview of ACSL00F36-1S(472) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ACSL00F36-1S(472) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACSL00F36-1S(472) by Amphenol Corporation

ACSL00F36-1S(472)
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
18,4
Contact Sizes
16,12
Coupling Type
THREADED
Degrees of Rotation
Other Description
WALL MOUNTING RECEPTACLE
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
BLACK ZINC ALLOY
Shell Material
ALUMINIUM ALLOY
Shell Size
36
Termination Type
SOLDER
Total Number of Contacts
22
Unique Insert Number
36-1
Want to compare parts?
  1. ACSL00F36-1S(472)
    Amphenol Corporation
    MIL Series Connector
    VS

Alternate Parts for ACSL00F36-1S(472)

This table gives cross-reference parts and alternative options found for ACSL00F36-1S(472). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACSL00F36-1S(472), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACSL00E36-1S(724) MIL Series Connector Amphenol Corporation ACSL00F36-1S(472) vs ACSL00E36-1S(724)
ACSL00F36-1S(548) MIL Series Connector Amphenol Corporation ACSL00F36-1S(472) vs ACSL00F36-1S(548)
97-3100A-36-1S(947) MIL Series Connector Amphenol Corporation ACSL00F36-1S(472) vs 97-3100A-36-1S(947)
ACS00F36-1R(472) MIL Series Connector Amphenol Corporation ACSL00F36-1S(472) vs ACS00F36-1R(472)
ACS00AF36-1R(548) MIL Series Connector Amphenol Corporation ACSL00F36-1S(472) vs ACS00AF36-1R(548)
ACSL00AF36-1S(548) MIL Series Connector Amphenol Corporation ACSL00F36-1S(472) vs ACSL00AF36-1S(548)
ACSL00A36-1R(472) MIL Series Connector Amphenol Corporation ACSL00F36-1S(472) vs ACSL00A36-1R(472)
ACS00F36-1S(548) MIL Series Connector Amphenol Corporation ACSL00F36-1S(472) vs ACS00F36-1S(548)
97-3100A-36-1S(959) MIL Series Connector Amphenol Corporation ACSL00F36-1S(472) vs 97-3100A-36-1S(959)
ACS00PGA36-1R(548) MIL Series Connector Amphenol Corporation ACSL00F36-1S(472) vs ACS00PGA36-1R(548)
Part Number Description Manufacturer Compare
ACS00PGR36-1SX(472) MIL Series Connector Amphenol Corporation ACSL00F36-1S(472) vs ACS00PGR36-1SX(472)
ACS00F36-1SZ(548) MIL Series Connector Amphenol Corporation ACSL00F36-1S(472) vs ACS00F36-1SZ(548)
ACS00F36-1RZ(724) MIL Series Connector Amphenol Corporation ACSL00F36-1S(472) vs ACS00F36-1RZ(724)
ACS00A36-1RY(472) MIL Series Connector Amphenol Corporation ACSL00F36-1S(472) vs ACS00A36-1RY(472)
ACSL00A36-1RZ(548) MIL Series Connector Amphenol Corporation ACSL00F36-1S(472) vs ACSL00A36-1RZ(548)
ACSL00AF36-1RX(472) MIL Series Connector Amphenol Corporation ACSL00F36-1S(472) vs ACSL00AF36-1RX(472)
ACS00E36-1RY(472) MIL Series Connector Amphenol Corporation ACSL00F36-1S(472) vs ACS00E36-1RY(472)
ACS00AF36-1SY(724) MIL Series Connector Amphenol Corporation ACSL00F36-1S(472) vs ACS00AF36-1SY(724)
ACS00PGA36-1S(548) MIL Series Connector Amphenol Corporation ACSL00F36-1S(472) vs ACS00PGA36-1S(548)
ACS00AF36-1S(724) MIL Series Connector Amphenol Corporation ACSL00F36-1S(472) vs ACS00AF36-1S(724)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACSL00F36-1S(472) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACSL00F36-1S(472) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of ACSL00F36-1S(472) would you like to use for your alert(s)?
  • Please alert me when ACSL00F36-1S(472) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACSL00F36-1S(472) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACSL00F36-1S(472) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACSL00F36-1S(472) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACSL00F36-1S(472).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACSL00F36-1S(472) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: