Part Details for ACSL-6420-6TE by Broadcom Limited
Results Overview of ACSL-6420-6TE by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACSL-6420-6TE Information
ACSL-6420-6TE by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC27C64-20/B | Rochester Electronics LLC | 27C64 - 64K (8K x 8) EPROM | |
MD27C64-20/B | Rochester Electronics LLC | 27C64 - 64K (8K x 8) EPROM | |
MD27C64-20 | Rochester Electronics LLC | 27C64 - 64K (8K x 8) EPROM |
Part Details for ACSL-6420-6TE
ACSL-6420-6TE CAD Models
ACSL-6420-6TE Part Data Attributes
|
ACSL-6420-6TE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACSL-6420-6TE
Broadcom Limited
Logic IC Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, SOIC-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | LEAD FREE, SOIC-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 4 CHANNELS | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 3 V |
Alternate Parts for ACSL-6420-6TE
This table gives cross-reference parts and alternative options found for ACSL-6420-6TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACSL-6420-6TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACSL-6420-6TE | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, SOIC-16 | ACSL-6420-6TE vs ACSL-6420-6TE |