Part Details for ACSL-6210-56R by Agilent Technologies Inc
Overview of ACSL-6210-56R by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACSL-6210-56R
ACSL-6210-56R CAD Models
ACSL-6210-56R Part Data Attributes
|
ACSL-6210-56R
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ACSL-6210-56R
Agilent Technologies Inc
Logic IC Output Optocoupler, 2-Element, 2500V Isolation, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ACSL-6210-56R
This table gives cross-reference parts and alternative options found for ACSL-6210-56R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACSL-6210-56R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACSL-6210-56RE | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, SOIC-8 | Agilent Technologies Inc | ACSL-6210-56R vs ACSL-6210-56RE |
ACSL-6210-56R | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, SOIC-8 | Broadcom Limited | ACSL-6210-56R vs ACSL-6210-56R |
ACSL-6210-56RE | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 15MBps, ROHS COMPLIANT, SOP-8 | Broadcom Limited | ACSL-6210-56R vs ACSL-6210-56RE |
ACSL-6210-56RE | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOP-8 | Avago Technologies | ACSL-6210-56R vs ACSL-6210-56RE |
ACSL-6210-00RE | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOP-8 | Avago Technologies | ACSL-6210-56R vs ACSL-6210-00RE |