Part Details for ACS7HXD18C160.00MHZ by Microsemi Corporation
Overview of ACS7HXD18C160.00MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for ACS7HXD18C160.00MHZ
ACS7HXD18C160.00MHZ CAD Models
ACS7HXD18C160.00MHZ Part Data Attributes:
|
ACS7HXD18C160.00MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ACS7HXD18C160.00MHZ
Microsemi Corporation
ACMOS Output Clock Oscillator, 160MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Aging | 0.2 PPM/FIRST YEAR | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 160 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | ACMOS | |
Output Load | 100 KOHM, 10 pF | |
Physical Dimension | 50.8mm x 50.8mm x 20.32mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |