Part Details for ACS75R49B by Ohmite Mfg Co
Overview of ACS75R49B by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ACS75R49B
ACS75R49B CAD Models
ACS75R49B Part Data Attributes
|
ACS75R49B
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ACS75R49B
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 7W, 5.49ohm, 450V, 0.1% +/-Tol, -50,50ppm/Cel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 44 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.52 mm | |
Package Length | 24.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk; TR | |
Rated Power Dissipation (P) | 7 W | |
Reference Standard | MIL-R-39007 | |
Resistance | 5.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ACS | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 450 V |
Alternate Parts for ACS75R49B
This table gives cross-reference parts and alternative options found for ACS75R49B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS75R49B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS7N5R49A | Fixed Resistor, Wire Wound, 7W, 5.49ohm, 450V, 0.05% +/-Tol, -50,50ppm/Cel, | Ohmite Mfg Co | ACS75R49B vs ACS7N5R49A |