Part Details for ACS60US12 by XP Power
Overview of ACS60US12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACS60US12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6111
|
Newark | Ac/Dc Open Frame Power Supply, Fixed, 90 V, 264 V, 60 W, 12 V, 5 A Rohs Compliant: Yes |Xp Power ACS60US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.6600 / $103.1800 | Buy Now |
DISTI #
ACS60US12-ND
|
DigiKey | AC/DC CONVERTER 12V 60W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.3900 | Buy Now |
DISTI #
209-ACS60US12
|
Mouser Electronics | Switching Power Supplies PSU, OPEN FRAME 60W 12V RoHS: Compliant | 5 |
|
$67.5300 / $80.3900 | Buy Now |
DISTI #
71916279
|
RS | Power Supply, AC-DC, Open Frame, 60W, 12V@5A90-264V In, ACS60 Series | XP Power ACS60US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2 |
|
$86.9700 | Buy Now |
DISTI #
ACS60US12
|
TME | Power supply: switching, open, 60W, 110÷370VDC, 90÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$73.4100 / $78.3000 | RFQ |
|
Neutron USA | Power Supply, AC-DC, Open Frame, 60W, 12V@5A90-264V In, ACS60 Series | 0 |
|
$195.9600 | Buy Now |
Part Details for ACS60US12
ACS60US12 CAD Models
ACS60US12 Part Data Attributes
|
ACS60US12
XP Power
Buy Now
Datasheet
|
Compare Parts:
ACS60US12
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X7 | |
Length | 101.6 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |