Trigger Devices
ACS402-5SB4
STMicroelectronics
Description: 500V, 0.2A, TRIAC, PLASTIC, DIP-20

Overview of ACS402-5SB4 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17A15SB480 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 47000pF
FCE17B25SB40B Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 180pF
FCE17B25SB49B Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 5600pF

CAD Models for ACS402-5SB4 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACS402-5SB4 by STMicroelectronics

ACS402-5SB4
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
IN-LINE, R-PDIP-T20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SEPARATE, 4 ELEMENTS
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e3
Number of Elements
4
Number of Terminals
20
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RMS On-state Current-Max
0.2 A
Repetitive Peak Off-state Voltage
500 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Trigger Device Type
TRIAC
Want to compare parts?
  1. ACS402-5SB4
    STMicroelectronics
    500V, 0.2A, TRIAC, PLASTIC, DIP-20
    VS

Related Parts for ACS402-5SB4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACS402-5SB4 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACS402-5SB4 by STMicroelectronics

Select Manufacturer
Which Manufacturer of ACS402-5SB4 would you like to use for your alert(s)?
  • Please alert me when ACS402-5SB4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACS402-5SB4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACS402-5SB4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACS402-5SB4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACS402-5SB4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACS402-5SB4 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: