ACS326R4A
Description: Fixed Resistor, Wire Wound, 3W, 26.4ohm, 200V, 0.05% +/-Tol, -20,20ppm/Cel,

Overview of ACS326R4A by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ACS326R4A by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACS326R4A by Ohmite Mfg Co

ACS326R4A
Ohmite Mfg Co
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Cylindrical
Lead Diameter
0.8 mm
Lead Length
35 mm
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.9 mm
Package Length
15.7 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk; TR
Rated Power Dissipation (P)
3 W
Reference Standard
MIL-R-39007
Resistance
26.4 Ω
Resistor Type
FIXED RESISTOR
Series
ACS
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. ACS326R4A
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 3W, 26.4ohm, 200V, 0.05% +/-Tol, -20,20ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACS326R4A by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACS326R4A by Ohmite Mfg Co

  • Please alert me when ACS326R4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACS326R4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACS326R4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACS326R4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACS326R4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACS326R4A by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: