Part Details for ACS20K/SAMPLE by Intersil Corporation
Overview of ACS20K/SAMPLE by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPA7004CHIP-SX | Analog Devices | Sample Pack | |
AD7863ARZ-2 | Analog Devices | 2CHSIMULTANEOUS SAMPL 14B DUAL | |
HMC637A-SX | Analog Devices | Distributed Amplifier Sample P |
Part Details for ACS20K/SAMPLE
ACS20K/SAMPLE CAD Models
ACS20K/SAMPLE Part Data Attributes
|
ACS20K/SAMPLE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ACS20K/SAMPLE
Intersil Corporation
AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.285 mm |
Alternate Parts for ACS20K/SAMPLE
This table gives cross-reference parts and alternative options found for ACS20K/SAMPLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS20K/SAMPLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS20-UQXH | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, FP-14 | Cobham PLC | ACS20K/SAMPLE vs UT54ACS20-UQXH |
UT54ACS20UQAR | AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, FP-14 | Cobham Semiconductor Solutions | ACS20K/SAMPLE vs UT54ACS20UQAR |
5962H9652601VXX | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham Power Products | ACS20K/SAMPLE vs 5962H9652601VXX |
UT54ACS20UVAH | AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, FP-14 | Cobham Semiconductor Solutions | ACS20K/SAMPLE vs UT54ACS20UVAH |
UT54ACS20UVAR | AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, FP-14 | Cobham Semiconductor Solutions | ACS20K/SAMPLE vs UT54ACS20UVAR |
UT54ACS20-UCC | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | Cobham Power Products | ACS20K/SAMPLE vs UT54ACS20-UCC |
5962H9652601VXC | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Cobham Power Products | ACS20K/SAMPLE vs 5962H9652601VXC |
UT54ACS20-UQCH | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | ACS20K/SAMPLE vs UT54ACS20-UQCH |
UT54ACS20-UCX | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | Cobham Power Products | ACS20K/SAMPLE vs UT54ACS20-UCX |
5962H9652601QXC | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | ACS20K/SAMPLE vs 5962H9652601QXC |