ACS1NR542B
Description: Fixed Resistor, Wire Wound, 1W, 0.542ohm, 50V, 0.1% +/-Tol, -90,90ppm/Cel,

Overview of ACS1NR542B by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ACS1NR542B by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACS1NR542B by Ohmite Mfg Co

ACS1NR542B
Ohmite Mfg Co
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Cylindrical
Lead Diameter
0.8 mm
Lead Length
37 mm
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
4 mm
Package Length
12 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk; TR
Rated Power Dissipation (P)
1 W
Reference Standard
MIL-R-39007
Resistance
0.542 Ω
Resistor Type
FIXED RESISTOR
Series
ACS
Technology
WIRE WOUND
Temperature Coefficient
90 ppm/°C
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. ACS1NR542B
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 1W, 0.542ohm, 50V, 0.1% +/-Tol, -90,90ppm/Cel,
    VS

Alternate Parts for ACS1NR542B

This table gives cross-reference parts and alternative options found for ACS1NR542B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS1NR542B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACS1R542A Fixed Resistor, Wire Wound, 1W, 0.542ohm, 50V, 0.05% +/-Tol, -90,90ppm/Cel, Ohmite Mfg Co ACS1NR542B vs ACS1R542A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACS1NR542B by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACS1NR542B by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of ACS1NR542B would you like to use for your alert(s)?
  • Please alert me when ACS1NR542B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACS1NR542B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACS1NR542B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACS1NR542B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACS1NR542B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACS1NR542B by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: