Part Details for ACS1N1R0G by Arcolectric
Overview of ACS1N1R0G by Arcolectric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACS1N1R0G
ACS1N1R0G CAD Models
ACS1N1R0G Part Data Attributes
|
ACS1N1R0G
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
ACS1N1R0G
Arcolectric
Fixed Resistor, Wire Wound, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Rated Temperature | 25 °C | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |