There are no models available for this part yet.
Overview of ACS1823I004MLTR by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ACS1823I004MLTR by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2900 |
|
RFQ |
CAD Models for ACS1823I004MLTR by Semtech Corporation
Part Data Attributes for ACS1823I004MLTR by Semtech Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMTECH CORP
|
Package Description
|
HVQCCN, LCC48,.27SQ,20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
PLL FREQUENCY SYNTHESIZER
|
JESD-30 Code
|
S-XQCC-N48
|
JESD-609 Code
|
e4
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.27SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1 mm
|
Supply Current-Max (Isup)
|
510 mA
|
Supply Voltage-Max (Vsup)
|
3.63 V
|
Supply Voltage-Min (Vsup)
|
2.97 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
Alternate Parts for ACS1823I004MLTR
This table gives cross-reference parts and alternative options found for ACS1823I004MLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS1823I004MLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2820RTCR | 22.6-GHz wideband RF synthesizer with phase synchronization, JESD and <5-µs frequency calibration 48-VQFN -40 to 85 | Texas Instruments | ACS1823I004MLTR vs LMX2820RTCR |
ADF4193BCPZ-RL | Low Phase Noise, Fast Settling PLL Frequency Synthesizer | Analog Devices Inc | ACS1823I004MLTR vs ADF4193BCPZ-RL |
ADF4193BCPZ-RL7 | Low Phase Noise, Fast Settling PLL Frequency Synthesizer | Analog Devices Inc | ACS1823I004MLTR vs ADF4193BCPZ-RL7 |
3236-21 | PLL Frequency Synthesizer, CMOS, PQCC44, PLASTIC, LCC-44 | pSemi | ACS1823I004MLTR vs 3236-21 |
ADF4193WCCPZ-RL7 | Low Phase Noise, Fast Settling PLL Frequency Synthesizer | Analog Devices Inc | ACS1823I004MLTR vs ADF4193WCCPZ-RL7 |
LMX2820RTCT | 22.6-GHz wideband RF synthesizer with phase synchronization, JESD and <5-µs frequency calibration 48-VQFN -40 to 85 | Texas Instruments | ACS1823I004MLTR vs LMX2820RTCT |