Part Details for ACS139DMSR-03 by Intersil Corporation
Overview of ACS139DMSR-03 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACS139DMSR-03
ACS139DMSR-03 CAD Models
ACS139DMSR-03 Part Data Attributes
|
ACS139DMSR-03
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ACS139DMSR-03
Intersil Corporation
AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.05 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ACS139DMSR-03
This table gives cross-reference parts and alternative options found for ACS139DMSR-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS139DMSR-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS137ND | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | ACS139DMSR-03 vs SN74LS137ND |
TC74AC139P | IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Decoder/Driver | Toshiba America Electronic Components | ACS139DMSR-03 vs TC74AC139P |
5962R9654601QEX | Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | ACS139DMSR-03 vs 5962R9654601QEX |
AM2924PC | Decoder/Driver, S Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | AMD | ACS139DMSR-03 vs AM2924PC |
CD74HCT4543E | High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver for LCDs 16-PDIP -55 to 125 | Texas Instruments | ACS139DMSR-03 vs CD74HCT4543E |
SN7444AJ-00 | TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | ACS139DMSR-03 vs SN7444AJ-00 |
HD74AC139APV | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, LEAD FREE, DIP-16 | Renesas Electronics Corporation | ACS139DMSR-03 vs HD74AC139APV |
SN5447AJ-00 | TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | ACS139DMSR-03 vs SN5447AJ-00 |
5962-8756701EX | Decoder/Driver, 10H Series, Inverted Output, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | ACS139DMSR-03 vs 5962-8756701EX |
SN74LS249NS | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, 648-05 | Motorola Mobility LLC | ACS139DMSR-03 vs SN74LS249NS |