ACS139D/SAMPLE-02
Description: Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16

Overview of ACS139D/SAMPLE-02 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ACS139D/SAMPLE-02 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACS139D/SAMPLE-02 by Harris Semiconductor

ACS139D/SAMPLE-02
Harris Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-CDIP-T16
Logic IC Type
OTHER DECODER/DRIVER
Number of Functions
2
Number of Terminals
16
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Technology
CMOS
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. ACS139D/SAMPLE-02
    Harris Semiconductor
    Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACS139D/SAMPLE-02 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACS139D/SAMPLE-02 by Harris Semiconductor

  • Please alert me when ACS139D/SAMPLE-02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ACS139D/SAMPLE-02 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACS139D/SAMPLE-02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ACS139D/SAMPLE-02 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACS139D/SAMPLE-02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACS139D/SAMPLE-02 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: