Part Details for ACS03D/SAMPLE-02 by Intersil Corporation
Overview of ACS03D/SAMPLE-02 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACS03D/SAMPLE-02
ACS03D/SAMPLE-02 CAD Models
ACS03D/SAMPLE-02 Part Data Attributes:
|
ACS03D/SAMPLE-02
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ACS03D/SAMPLE-02
Intersil Corporation
AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for ACS03D/SAMPLE-02
This table gives cross-reference parts and alternative options found for ACS03D/SAMPLE-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS03D/SAMPLE-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9670301VCX | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | ACS03D/SAMPLE-02 vs 5962F9670301VCX |
ACS03DMSR | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, METAL SEALED, CERAMIC, DIP-14 | Intersil Corporation | ACS03D/SAMPLE-02 vs ACS03DMSR |
5962F9670301VCC | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | ACS03D/SAMPLE-02 vs 5962F9670301VCC |
ACS03DMSH | ACS03DMSH | Intersil Corporation | ACS03D/SAMPLE-02 vs ACS03DMSH |
ACS03DMSR-02 | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Intersil Corporation | ACS03D/SAMPLE-02 vs ACS03DMSR-02 |