Part Details for ACS02E14S-6P by Amphenol Corporation
Overview of ACS02E14S-6P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ACS02E14S-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C7675
|
Avnet Americas | Circular Connector, AC, Box Mount Receptacle, 6 Contacts, Solder Pin, Threaded, 14S-6 - Bulk (Alt: 81C7675) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 65 Partner Stock |
|
$11.7900 / $14.5100 | Buy Now |
DISTI #
APH ACS02E14S-6P
|
Avnet Americas | Circular Connector, AC, Box Mount Receptacle, 6 Contacts, Solder Pin, Threaded, 14S-6 - Bulk (Alt: APH ACS02E14S-6P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 2772 Factory Stock |
|
$15.7334 | Buy Now |
DISTI #
ACS02E14S-6P
|
Avnet Americas | Circular Connector, AC, Box Mount Receptacle, 6 Contacts, Solder Pin, Threaded, 14S-6 - Bulk (Alt: ACS02E14S-6P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-ACS02E14S-6P
|
Mouser Electronics | Circular MIL Spec Connector 6C 6#16S Pin REC BOX | 2 |
|
$7.0900 / $13.0600 | Buy Now |
DISTI #
ACS02E14S-6P
|
PEI Genesis | AC 6C 6#16S PIN RECP BOX Min Qty: 1 | 1507 |
|
$6.4200 / $10.7100 | Buy Now |
Part Details for ACS02E14S-6P
ACS02E14S-6P CAD Models
ACS02E14S-6P Part Data Attributes
|
ACS02E14S-6P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACS02E14S-6P
Amphenol Corporation
ACS02E14S-6P
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 14S-6 |