Part Details for ACS00F32-9R(072) by Amphenol Corporation
Overview of ACS00F32-9R(072) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACS00F32-9R(072)
ACS00F32-9R(072) CAD Models
ACS00F32-9R(072) Part Data Attributes
|
ACS00F32-9R(072)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACS00F32-9R(072)
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 12,2 | |
Contact Sizes | 16,4 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | GRAY ZINC NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 32 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
Unique Insert Number | 32-9 |
Alternate Parts for ACS00F32-9R(072)
This table gives cross-reference parts and alternative options found for ACS00F32-9R(072). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS00F32-9R(072), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACSL00PGR32-9S(025) | MIL Series Connector | Amphenol Corporation | ACS00F32-9R(072) vs ACSL00PGR32-9S(025) |
ACS00F32-9R(B30) | MIL Series Connector | Amphenol Corporation | ACS00F32-9R(072) vs ACS00F32-9R(B30) |
MS3100A32-9S | MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | ACS00F32-9R(072) vs MS3100A32-9S |
ACS00F32-9S(116) | MIL Series Connector | Amphenol Corporation | ACS00F32-9R(072) vs ACS00F32-9S(116) |
ACSL00E32-9S(116) | MIL Series Connector | Amphenol Corporation | ACS00F32-9R(072) vs ACSL00E32-9S(116) |
ACS00PGR32-9R(072) | MIL Series Connector | Amphenol Corporation | ACS00F32-9R(072) vs ACS00PGR32-9R(072) |
ACS00E32-9S(G96) | MIL Series Connector | Amphenol Corporation | ACS00F32-9R(072) vs ACS00E32-9S(G96) |
ACSL00A32-9R(116) | MIL Series Connector | Amphenol Corporation | ACS00F32-9R(072) vs ACSL00A32-9R(116) |
ACSL00PGA32-9R(B30) | MIL Series Connector | Amphenol Corporation | ACS00F32-9R(072) vs ACSL00PGA32-9R(B30) |
ACSL00AF32-9R(025) | MIL Series Connector | Amphenol Corporation | ACS00F32-9R(072) vs ACSL00AF32-9R(025) |