Datasheets
ACS00E20-8RX(B30) by: Amphenol Corporation

MIL Series Connector

Part Details for ACS00E20-8RX(B30) by Amphenol Corporation

Overview of ACS00E20-8RX(B30) by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Communication and Networking Automotive

Part Details for ACS00E20-8RX(B30)

ACS00E20-8RX(B30) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ACS00E20-8RX(B30) Part Data Attributes

ACS00E20-8RX(B30) Amphenol Corporation
Buy Now Datasheet
Compare Parts:
ACS00E20-8RX(B30) Amphenol Corporation MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 4,2
Contact Sizes 16,8
Coupling Type THREADED
Degrees of Rotation 110
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO
Insulator Material NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Type CABLE AND PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization X
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 20
Termination Type SOLDER
Total Number of Contacts 6
Unique Insert Number 20-8

Alternate Parts for ACS00E20-8RX(B30)

This table gives cross-reference parts and alternative options found for ACS00E20-8RX(B30). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS00E20-8RX(B30), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ACS00A20-8SX(025) MIL Series Connector Amphenol Corporation ACS00E20-8RX(B30) vs ACS00A20-8SX(025)
ACSL00F20-8SX(G96) MIL Series Connector Amphenol Corporation ACS00E20-8RX(B30) vs ACSL00F20-8SX(G96)
ACSL00PGR20-8SX(025) MIL Series Connector Amphenol Corporation ACS00E20-8RX(B30) vs ACSL00PGR20-8SX(025)
ACSL00F20-8RX(G96) MIL Series Connector Amphenol Corporation ACS00E20-8RX(B30) vs ACSL00F20-8RX(G96)
ACSL00F20-8RX(072) MIL Series Connector Amphenol Corporation ACS00E20-8RX(B30) vs ACSL00F20-8RX(072)
ACS00PGA20-8RX(116) MIL Series Connector Amphenol Corporation ACS00E20-8RX(B30) vs ACS00PGA20-8RX(116)
ACSL00PGR20-8RX(116) MIL Series Connector Amphenol Corporation ACS00E20-8RX(B30) vs ACSL00PGR20-8RX(116)
ACS00F20-8RX(G96) MIL Series Connector Amphenol Corporation ACS00E20-8RX(B30) vs ACS00F20-8RX(G96)
ACS00A20-8RX(116) MIL Series Connector Amphenol Corporation ACS00E20-8RX(B30) vs ACS00A20-8RX(116)
ACSL00F20-8SX(B30) MIL Series Connector Amphenol Corporation ACS00E20-8RX(B30) vs ACSL00F20-8SX(B30)
Part Number Description Manufacturer Compare
ACS00PGR20-8RX(025) MIL Series Connector Amphenol Corporation ACS00E20-8RX(B30) vs ACS00PGR20-8RX(025)
ACS00F20-8RX(023) MIL Series Connector Amphenol Corporation ACS00E20-8RX(B30) vs ACS00F20-8RX(023)
ACSL00PGA20-8SX(023) MIL Series Connector Amphenol Corporation ACS00E20-8RX(B30) vs ACSL00PGA20-8SX(023)
ACS00F20-8SX(G96) MIL Series Connector Amphenol Corporation ACS00E20-8RX(B30) vs ACS00F20-8SX(G96)
ACSL00PGR20-8SX(B30) MIL Series Connector Amphenol Corporation ACS00E20-8RX(B30) vs ACSL00PGR20-8SX(B30)
ACS00PGR20-8SX(B30) MIL Series Connector Amphenol Corporation ACS00E20-8RX(B30) vs ACS00PGR20-8SX(B30)
ACS00A20-8SX(072) MIL Series Connector Amphenol Corporation ACS00E20-8RX(B30) vs ACS00A20-8SX(072)
ACS00F20-8SX(B30) MIL Series Connector Amphenol Corporation ACS00E20-8RX(B30) vs ACS00F20-8SX(B30)
ACSL00A20-8SX(025) MIL Series Connector Amphenol Corporation ACS00E20-8RX(B30) vs ACSL00A20-8SX(025)
ACSL00E20-8SX(B30) MIL Series Connector Amphenol Corporation ACS00E20-8RX(B30) vs ACSL00E20-8SX(B30)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACS00E20-8RX(B30) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACS00E20-8RX(B30) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of ACS00E20-8RX(B30) would you like to use for your alert(s)?
  • Please alert me when ACS00E20-8RX(B30) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACS00E20-8RX(B30) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACS00E20-8RX(B30) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACS00E20-8RX(B30) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACS00E20-8RX(B30).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACS00E20-8RX(B30) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: