Datasheets
ACR164-152JV by: Hokuriku Electric Industry Co Ltd

Array/Network Resistor, Isolated, 0.063W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Part Details for ACR164-152JV by Hokuriku Electric Industry Co Ltd

Overview of ACR164-152JV by Hokuriku Electric Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ACR164-152JV

ACR164-152JV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ACR164-152JV Part Data Attributes

ACR164-152JV Hokuriku Electric Industry Co Ltd
Buy Now Datasheet
Compare Parts:
ACR164-152JV Hokuriku Electric Industry Co Ltd Array/Network Resistor, Isolated, 0.063W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
Part Life Cycle Code Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Construction Rectangular
Network Type ISOLATED
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.063 W
Resistance 1500 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 1206
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 50 V

Alternate Parts for ACR164-152JV

This table gives cross-reference parts and alternative options found for ACR164-152JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACR164-152JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAY16A-152J4LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc ACR164-152JV vs CAY16A-152J4LF
CAY16-152J4AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Bourns Inc ACR164-152JV vs CAY16-152J4AS
CAY16-152J4 Array/Network Resistor, Isolated, 0.062W, 1500ohm, 50V, 5% +/-Tol, Surface Mount, 0612, CHIP Bourns Inc ACR164-152JV vs CAY16-152J4
ACR164-152JB Array/Network Resistor, Isolated, 0.063W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Hokuriku Electric Industry Co Ltd ACR164-152JV vs ACR164-152JB
CAY16-152J4LF Array/Network Resistor, Isolated, 0.062W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT Bourns Inc ACR164-152JV vs CAY16-152J4LF
Part Number Description Manufacturer Compare
CAY16A-152J4AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc ACR164-152JV vs CAY16A-152J4AS
CAY16-152J4AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Bourns Inc ACR164-152JV vs CAY16-152J4AS
CAY16A-152J4LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc ACR164-152JV vs CAY16A-152J4LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACR164-152JV by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACR164-152JV by Hokuriku Electric Industry Co Ltd

  • Please alert me when ACR164-152JV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACR164-152JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACR164-152JV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACR164-152JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACR164-152JV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACR164-152JV by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: