ACR164-100JB
Hokuriku Electric Industry Co Ltd
Description: Array/Network Resistor, Isolated, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of ACR164-100JB by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ACR164-100JB by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACR164-100JB by Hokuriku Electric Industry Co Ltd

ACR164-100JB
Hokuriku Electric Industry Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Rectangular
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.063 W
Resistance
10 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. ACR164-100JB
    Hokuriku Electric Industry Co Ltd
    Array/Network Resistor, Isolated, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for ACR164-100JB

This table gives cross-reference parts and alternative options found for ACR164-100JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACR164-100JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAY16A-100J4AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc ACR164-100JB vs CAY16A-100J4AS
CAY16-100J4LF Array/Network Resistor, Isolated, 0.062W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT Bourns Inc ACR164-100JB vs CAY16-100J4LF
CAY16-100J4 Array/Network Resistor, Isolated, 0.062W, 10ohm, 50V, 5% +/-Tol, Surface Mount, 0612, CHIP Bourns Inc ACR164-100JB vs CAY16-100J4
ACR164100JV Array/Network Resistor, Isolated, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Hokuriku Electric Industry Co Ltd ACR164-100JB vs ACR164100JV
Part Number Description Manufacturer Compare
ACR164100JV Array/Network Resistor, Isolated, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Hokuriku Electric Industry Co Ltd ACR164-100JB vs ACR164100JV
CAY16A-100J4AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc ACR164-100JB vs CAY16A-100J4AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACR164-100JB by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACR164-100JB by Hokuriku Electric Industry Co Ltd

  • Please alert me when ACR164-100JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACR164-100JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACR164-100JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACR164-100JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACR164-100JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACR164-100JB by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: