Part Details for ACR104-163JB by Hokuriku Electric Industry Co Ltd
Overview of ACR104-163JB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54S163J/B | Rochester Electronics LLC | 54S163 - Synchronous 4-Bit Counters |
Part Details for ACR104-163JB
ACR104-163JB CAD Models
ACR104-163JB Part Data Attributes
|
ACR104-163JB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ACR104-163JB
Hokuriku Electric Industry Co Ltd
Array/Network Resistor, Isolated, 0.063W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0804,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 16000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for ACR104-163JB
This table gives cross-reference parts and alternative options found for ACR104-163JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACR104-163JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACR104-163JV | Array/Network Resistor, Isolated, 0.063W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Hokuriku Electric Industry Co Ltd | ACR104-163JB vs ACR104-163JV |