Part Details for ACR062-220JV by Hokuriku Electric Industry Co Ltd
Overview of ACR062-220JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACR062-220JV
ACR062-220JV CAD Models
ACR062-220JV Part Data Attributes
|
ACR062-220JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ACR062-220JV
Hokuriku Electric Industry Co Ltd
Array/Network Resistor, Isolated, 0.031W, 22ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.85 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.031 W | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0302 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for ACR062-220JV
This table gives cross-reference parts and alternative options found for ACR062-220JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACR062-220JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1H2NLTD220J | RES NET,THICK FILM,22 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Speer Electronics Inc | ACR062-220JV vs CN1H2NLTD220J |
CN1H2NLBK220J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | ACR062-220JV vs CN1H2NLBK220J |
CN1H2NTBK220J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | ACR062-220JV vs CN1H2NTBK220J |
CN1H2NKTTP220J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | ACR062-220JV vs CN1H2NKTTP220J |
ACR062-220JB | Array/Network Resistor, Isolated, 0.031W, 22ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | Hokuriku Electric Industry Co Ltd | ACR062-220JV vs ACR062-220JB |
EXBU14220JX | Array/Network Resistor, | Panasonic Electronic Components | ACR062-220JV vs EXBU14220JX |
CN1H2KTTP220J | RES NET,THICK FILM,22 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | ACR062-220JV vs CN1H2KTTP220J |
CN1H2NTTD220J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 | KOA Speer Electronics Inc | ACR062-220JV vs CN1H2NTTD220J |